1200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0122K189

DigiKey Part Number
495-B32529C0122K189TR-ND - Tape & Reel (TR)
495-B32529C0122K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0122K189
Description
CAP FILM 1200PF 10% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0122K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,280
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.25400$2.54
50$0.18440$9.22
100$0.16300$16.30
500$0.12724$63.62
1,000$0.11619$116.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$0.09528$266.78
5,600$0.08901$498.46
8,400$0.08587$721.31
14,000$0.08239$1,153.46
19,600$0.08036$1,575.06
28,000$0.07840$2,195.20
Manufacturers Standard Package
Unit Price without GST:$0.43000
Unit Price with GST:$0.47300