
B32524Q3106K | |
|---|---|
DigiKey Part Number | 495-B32524Q3106K-ND |
Manufacturer | |
Manufacturer Product Number | B32524Q3106K |
Description | CAP FILM 10UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q3106K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.709" W (31.50mm x 18.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.76000 | $6.76 |
| 10 | $4.87800 | $48.78 |
| 50 | $4.12700 | $206.35 |
| 200 | $3.70330 | $740.66 |
| 600 | $3.46692 | $2,080.15 |
| 1,000 | $3.37945 | $3,379.45 |
| 2,600 | $3.24593 | $8,439.42 |
| Unit Price without GST: | $6.76000 |
|---|---|
| Unit Price with GST: | $7.43600 |

