
B32523Q8334K000 | |
|---|---|
DigiKey Part Number | 495-B32523Q8334K000-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q8334K000 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q8334K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.57700 | $15.77 |
| 50 | $1.26500 | $63.25 |
| 100 | $1.16840 | $116.84 |
| 540 | $0.99904 | $539.48 |
| 1,080 | $0.94956 | $1,025.52 |
| 2,700 | $0.89735 | $2,422.84 |
| 5,400 | $0.86586 | $4,675.64 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.59600 |

