
B32522C3334K289 | |
|---|---|
DigiKey Part Number | 495-4856-1-ND - Cut Tape (CT) 495-4856-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522C3334K289 |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3334K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.83300 | $8.33 |
| 50 | $0.64360 | $32.18 |
| 100 | $0.58530 | $58.53 |
| 500 | $0.48660 | $243.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,170 | $0.41506 | $485.62 |
| 2,340 | $0.39291 | $919.41 |
| 3,510 | $0.38182 | $1,340.19 |
| 5,850 | $0.36953 | $2,161.75 |
| 8,190 | $0.36234 | $2,967.56 |
| 11,700 | $0.35543 | $4,158.53 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.44100 |

