1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C1105M289

DigiKey Part Number
B32522C1105M289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32522C1105M289
Description
CAP FILM 1UF 20% 100VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C1105M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
4,680$0.52022$2,434.63
Manufacturers Standard Package
Unit Price without GST:$0.52022
Unit Price with GST:$0.57224