Parametric Equivalent
Parametric Equivalent

B32521C1224K289 | |
|---|---|
DigiKey Part Number | 495-4885-1-ND - Cut Tape (CT) 495-4885-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C1224K289 |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1224K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.58500 | $5.85 |
| 50 | $0.44400 | $22.20 |
| 100 | $0.40040 | $40.04 |
| 500 | $0.32688 | $163.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28055 | $280.55 |
| 2,000 | $0.26333 | $526.66 |
| 3,000 | $0.25470 | $764.10 |
| 5,000 | $0.24515 | $1,225.75 |
| 7,000 | $0.23956 | $1,676.92 |
| 10,000 | $0.23419 | $2,341.90 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |


