3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C0335K189

DigiKey Part Number
495-B32521C0335K189TR-ND - Tape & Reel (TR)
495-B32521C0335K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32521C0335K189
Description
CAP FILM 3.3UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C0335K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,255
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.98300$19.83
50$1.60200$80.10
100$1.48430$148.43
500$1.28514$642.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100$1.12148$1,233.63
2,200$1.07590$2,366.98
3,300$1.05306$3,475.10
5,500$1.02775$5,652.62
7,700$1.01295$7,799.72
11,000$0.99871$10,985.81
Manufacturers Standard Package
Unit Price without GST:$2.94000
Unit Price with GST:$3.23400