27 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRL161D6R8GTA

DigiKey Part Number
445-181649-2-ND - Tape & Reel (TR)
445-181649-1-ND - Cut Tape (CT)
445-181649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRL161D6R8GTA
Description
VARISTOR 27V 1A 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AVRL161D6R8GTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
20 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
32.4 V
Current - Surge
1 A
Energy
0.01J
Number of Circuits
1
Capacitance @ Frequency
6.8 pF @ 2 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.14500$1.45
25$0.12760$3.19
100$0.10780$10.78
250$0.09852$24.63
500$0.09290$46.45
1,000$0.08824$88.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10976$439.04
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200