RF Balun 400MHz ~ 1.8GHz 75 / 75Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB2012E-75011M-T000

DigiKey Part Number
445-9283-2-ND - Tape & Reel (TR)
445-9283-1-ND - Cut Tape (CT)
445-9283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB2012E-75011M-T000
Description
BALUN 400MHZ-1.8GHZ 75/75 0805
Customer Reference
Detailed Description
RF Balun 400MHz ~ 1.8GHz 75 / 75Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATB2012E-75011M-T000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency Range
400MHz ~ 1.8GHz
Impedance - Unbalanced/Balanced
75 / 75Ohm
Phase Difference
-
Insertion Loss (Max)
2.0dB
Return Loss (Min)
-
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.60500$6.05
25$0.58240$14.56
50$0.56540$28.27
100$0.54880$54.88
250$0.52740$131.85
500$0.51172$255.86
1,000$0.49634$496.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.46317$926.34
4,000$0.44908$1,796.32
6,000$0.44100$2,646.00
10,000$0.43098$4,309.80
14,000$0.42449$5,942.86
20,000$0.41769$8,353.80
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.72600