
ADL2012-2R2M-T01 | |
|---|---|
DigiKey Part Number | 445-ADL2012-2R2M-T01TR-ND - Tape & Reel (TR) 445-ADL2012-2R2M-T01CT-ND - Cut Tape (CT) 445-ADL2012-2R2M-T01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL2012-2R2M-T01 |
Description | FIXED IND 2.2UH 550MA 500 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 550 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ADL2012-2R2M-T01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 360MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.49720 | $12.43 |
| 50 | $0.46940 | $23.47 |
| 100 | $0.44230 | $44.23 |
| 250 | $0.40920 | $102.30 |
| 500 | $0.38582 | $192.91 |
| 1,000 | $0.36378 | $363.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34988 | $699.76 |
| 4,000 | $0.32993 | $1,319.72 |
| 6,000 | $0.31880 | $1,912.80 |
| 10,000 | $0.30533 | $3,053.30 |
| 14,000 | $0.29677 | $4,154.78 |
| 20,000 | $0.28798 | $5,759.60 |
| 50,000 | $0.28022 | $14,011.00 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |

