ZUP60-3.5/U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 3
Unit Price: $2,055.84000
Datasheet

Direct


TDK-Lambda
In Stock: 1
Unit Price: $2,055.84000
Datasheet
0 ~ 60VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 3.5A Output 200W Features Memory, Programmable, RS232 and RS485 Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUP60-3.5/U

DigiKey Part Number
ZUP60-3.5/U-ND
Manufacturer
Manufacturer Product Number
ZUP60-3.5/U
Description
PWR SUP BENCH PROG 0-60V 210W
Customer Reference
Detailed Description
0 ~ 60VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 3.5A Output 200W Features Memory, Programmable, RS232 and RS485 Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
85 ~ 265VAC
Number of Outputs
1
Voltage - Output
0 ~ 60VDC
Current - Output
0 ~ 3.5A
Display Type
Digital
Number of Characters
3
Size / Dimension
13.780" L x 4.882" W x 2.756" H (350.00mm x 124.00mm x 70.00mm)
Features
Memory, Programmable, RS232 and RS485 Interface
Power (Watts)
200W
Accuracy - Voltmeter; Ammeter
0.02% + 35mV
Voltage Regulation - Line
1mV + 0.005%
Voltage Regulation - Load
2mV + 0.005%
Current Regulation - Line
0.01% + 2mA
Current Regulation - Load
0.01% + 5mA
Ripple
5mV
Weight
6.4 lbs (2.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes