
PXE20-24WD12 | |
|---|---|
DigiKey Part Number | 285-PXE20-24WD12-ND |
Manufacturer | |
Manufacturer Product Number | PXE20-24WD12 |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXE20-24WD12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 833mA, 833mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 7 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.57000 | $125.57 |
| 10 | $118.97100 | $1,189.71 |
| 25 | $111.24800 | $2,781.20 |
| 50 | $104.70520 | $5,235.26 |
| Unit Price without GST: | $125.57000 |
|---|---|
| Unit Price with GST: | $138.12700 |

