Diode 200 V 6A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF64GH

DigiKey Part Number
1801-SF64GHTR-ND - Tape & Reel (TR)
1801-SF64GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF64GH
Description
DIODE STANDARD 200V 6A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SF64GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,584
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.54000$1.54
10$0.96000$9.60
100$0.62750$62.75
500$0.48442$242.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$0.42510$531.38
2,500$0.38839$970.98
3,750$0.36968$1,386.30
6,250$0.34865$2,179.06
8,750$0.33620$2,941.75
12,500$0.32410$4,051.25
31,250$0.31308$9,783.75
Manufacturers Standard Package
Unit Price without GST:$1.54000
Unit Price with GST:$1.69400