
MS-9-9 | |
|---|---|
DigiKey Part Number | 285-MS-9-9-ND |
Manufacturer | |
Manufacturer Product Number | MS-9-9 |
Description | AC/DC CONVERTER 9V 34W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 85 ~ 132 VAC, 90 ~ 165 VDC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 132 VAC, 90 ~ 165 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | - | |
Operating Temperature | -10°C ~ 71°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 3.82" W x 1.69" H (160.0mm x 97.0mm x 43.0mm) | |
Approval Agency | CSA, UR, UL | |
Standard Number | - | |
Minimum Load Required | - |

