Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISA48025A033V-000-R

DigiKey Part Number
ISA48025A033V-000-R-ND
Manufacturer
Manufacturer Product Number
ISA48025A033V-000-R
Description
DC DC CONVERTER 3.3V 83W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ISA48025A033V-000-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A
Power (Watts)
83 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 125°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm)
Supplier Device Package
Sixteenth Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
36$100.68000$3,624.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$100.68000
Unit Price with GST:$110.74800