


ICF12005A007V-006-R | |
|---|---|
DigiKey Part Number | ICF12005A007V-006-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICF12005A007V-006-R |
Description | DC DC CONVERTER 0.7-5.5V 25W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 5A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICF12005A007V-006-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 93.5% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.18" H (12.2mm x 12.2mm x 4.5mm) | |
Supplier Device Package | 10-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $17.39924 | $13,049.43 |
| Unit Price without GST: | $17.39924 |
|---|---|
| Unit Price with GST: | $19.13916 |

