MFR Recommended

IRF9393TRPBFXTMA1 | |
|---|---|
DigiKey Part Number | 448-IRF9393TRPBFXTMA1TR-ND - Tape & Reel (TR) 448-IRF9393TRPBFXTMA1CT-ND - Cut Tape (CT) 448-IRF9393TRPBFXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9393TRPBFXTMA1 |
Description | TRENCH <= 40V |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.2A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 20V | |
Rds On (Max) @ Id, Vgs | 13.3mOhm @ 9.2A, 20V | |
Vgs(th) (Max) @ Id | 2.4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |


