
CUS100ME-36/B | |
|---|---|
DigiKey Part Number | 285-CUS100ME-36/B-ND |
Manufacturer | |
Manufacturer Product Number | CUS100ME-36/B |
Description | AC/DC CONVERTER 36V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS100ME-36/B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.77 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Baseplate, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.57" L x 2.34" W x 1.35" H (116.0mm x 59.4mm x 34.2mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.81000 | $99.81 |
| 25 | $98.05760 | $2,451.44 |
| 50 | $96.31820 | $4,815.91 |
| Unit Price without GST: | $99.81000 |
|---|---|
| Unit Price with GST: | $109.79100 |

