CUS100ME18/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS100ME-18/B

DigiKey Part Number
285-CUS100ME-18/B-ND
Manufacturer
Manufacturer Product Number
CUS100ME-18/B
Description
AC/DC CONVERTER 18V 100W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS100ME-18/B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5.55 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-20°C ~ 85°C (With Derating)
Features
Baseplate, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.57" L x 2.34" W x 1.35" H (116.0mm x 59.4mm x 34.2mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$99.81000$99.81
25$98.05760$2,451.44
50$96.31820$4,815.91
Manufacturers Standard Package
Unit Price without GST:$99.81000
Unit Price with GST:$109.79100