
CUS100ME-18/A | |
|---|---|
DigiKey Part Number | 285-CUS100ME-18/A-ND |
Manufacturer | |
Manufacturer Product Number | CUS100ME-18/A |
Description | AC/DC CONVERTER 18V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS100ME-18/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.55 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.57" L x 2.52" W x 1.52" H (116.0mm x 64.0mm x 38.5mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.08000 | $112.08 |
| 25 | $110.32480 | $2,758.12 |
| 50 | $107.70060 | $5,385.03 |
| Unit Price without GST: | $112.08000 |
|---|---|
| Unit Price with GST: | $123.28800 |

