CUS100MExx/U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS100ME-15/U

DigiKey Part Number
285-CUS100ME-15/U-ND
Manufacturer
Manufacturer Product Number
CUS100ME-15/U
Description
AC/DC CONVERTER 15V 100W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS100ME-15/U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.66 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-20°C ~ 85°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.57" L x 2.52" W x 1.57" H (116.0mm x 64.0mm x 39.7mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$105.08000$105.08
25$103.32120$2,583.03
50$101.56700$5,078.35
Manufacturers Standard Package
Unit Price without GST:$105.08000
Unit Price with GST:$115.58800