Isolated Module, Conformal Coated DC DC Converter 1 Output 15V 20A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN300B110-15/CO

DigiKey Part Number
285-CN300B110-15/CO-ND
Manufacturer
Manufacturer Product Number
CN300B110-15/CO
Description
DC-DC, PCB MOUNT, HALF BRICK, IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 15V 20A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CN300B110-15/CO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
300 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$361.02000$361.02
10$347.65500$3,476.55
25$320.91000$8,022.75
50$294.16460$14,708.23
Manufacturers Standard Package
Unit Price without GST:$361.02000
Unit Price with GST:$397.12200