Image for IMU-3000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMU-3000

DigiKey Part Number
IMU-3000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMU-3000
Description
3-AXIS MOTION SENSOR GYROSCOPE
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 5Hz ~ 256Hz I2C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X (Pitch), Y (Roll), Z (Yaw)
Range °/s
±250, 500, 1000, 2000
Sensitivity (LSB/(°/s))
16.4 ~ 131
Sensitivity (mV/°/s)
-
Bandwidth
5Hz ~ 256Hz
Output Type
I2C
Voltage - Supply
2.1V ~ 3.6V
Current - Supply
6.5 mA
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.