Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3305-0-15-15-47-27-10-0

DigiKey Part Number
54-3305-0-15-15-47-27-10-0-ND
Manufacturer
Manufacturer Product Number
3305-0-15-15-47-27-10-0
Description
.105" LONG RECEPTACLE; ACCEPTS .
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.105" (2.67mm)
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.060" (1.52mm)
Flange Diameter
0.077" (1.96mm)
Tail Diameter
-
Socket Depth
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,663
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.69000$6.90
25$0.64560$16.14
50$0.61500$30.75
100$0.58560$58.56
250$0.54876$137.19
500$0.52256$261.28
1,000$0.49758$497.58
2,500$0.46642$1,166.05
Unit Price without GST:$0.81000
Unit Price with GST:$0.89100