
ZCAT13D | |
|---|---|
DigiKey Part Number | 445-ZCAT13D-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT13D |
Description | FERRITE CORE 100 OHM HINGED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ~ 500MHz ID 0.335" W x 0.197" H (8.50mm x 5.00mm) OD 0.787" W x 0.512" H (20.00mm x 13.00mm) Length 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 100Ohm @ 100MHz ~ 500MHz | |
Material | - | |
Inner Dimension | 0.335" W x 0.197" H (8.50mm x 5.00mm) | |
Outer Dimension | 0.787" W x 0.512" H (20.00mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.339" (34.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.72000 | $9.72 |
| 10 | $6.58700 | $65.87 |
| 25 | $5.55280 | $138.82 |
| 50 | $4.83380 | $241.69 |
| 100 | $4.16440 | $416.44 |
| 450 | $4.06120 | $1,827.54 |
| Unit Price without GST: | $9.72000 |
|---|---|
| Unit Price with GST: | $10.69200 |

