15 µH Shielded Drum Core, Wirewound Inductor 2.5 A 97.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-150M-CA

DigiKey Part Number
445-175156-2-ND - Tape & Reel (TR)
445-175156-1-ND - Cut Tape (CT)
445-175156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-150M-CA
Description
FIXED IND 15UH 2.5A 97.5 MOHM
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 2.5 A 97.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-150M-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
97.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,785
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.51500$5.15
100$0.42380$42.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.33032$495.48
3,000$0.31148$934.44
4,500$0.30096$1,354.32
7,500$0.28823$2,161.72
10,500$0.28015$2,941.58
15,000$0.27184$4,077.60
Manufacturers Standard Package
Unit Price without GST:$0.62000
Unit Price with GST:$0.68200