VLF403210MT-6R8M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 2,426
Unit Price: $0.75000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: $0.26171
Datasheet
VLF-MT Series 4,3-2,1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF403210MT-6R8M

DigiKey Part Number
445-17133-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF403210MT-6R8M
Description
FIXED IND 6.8UH 1.24A 220MOHM SM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.24 A 220mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF403210MT-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
840mA
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.126" W (4.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes