4.7 µH Shielded Drum Core, Wirewound Inductor 1.58 A 43mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLCF5028T-4R7N1R5-2

DigiKey Part Number
445-6566-2-ND - Tape & Reel (TR)
445-6566-1-ND - Cut Tape (CT)
445-6566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF5028T-4R7N1R5-2
Description
FIXED IND 4.7UH 1.58A 43 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.58 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF5028T-4R7N1R5-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.58A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,439
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.43000$1.43
10$1.16900$11.69
100$0.96180$96.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.82294$411.47
1,000$0.77598$775.98
1,500$0.74978$1,124.67
2,500$0.71808$1,795.20
3,500$0.69794$2,442.79
5,000$0.67724$3,386.20
Manufacturers Standard Package
Unit Price without GST:$1.43000
Unit Price with GST:$1.57300