22 µH Shielded Drum Core, Wirewound Inductor 750 mA 496mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 750 mA 496mOhm Max Nonstandard
VLCF5020 Series

VLCF5020T-220MR75-1

DigiKey Part Number
445-3211-2-ND - Tape & Reel (TR)
445-3211-1-ND - Cut Tape (CT)
445-3211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF5020T-220MR75-1
Description
FIXED IND 22UH 750MA 496 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 750 mA 496mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF5020T-220MR75-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
496mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,803
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.73800$7.38
100$0.60740$60.74
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.51962$259.81
1,000$0.48994$489.94
1,500$0.47339$710.08
2,500$0.45334$1,133.35
3,500$0.44061$1,542.13
5,000$0.42753$2,137.65
Manufacturers Standard Package
Unit Price without GST:$0.90000
Unit Price with GST:$0.99000