
TPX255000MT-7019B6 | |
|---|---|
DigiKey Part Number | 445-TPX255000MT-7019B6TR-ND - Tape & Reel (TR) 445-TPX255000MT-7019B6CT-ND - Cut Tape (CT) 445-TPX255000MT-7019B6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX255000MT-7019B6 |
Description | MULTILAYER TPX FOR UMTS/LTE/5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 698MHz ~ 960MHz / 2.496GHz ~ 5GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 698MHz ~ 960MHz / 2.496GHz ~ 5GHz | |
Low Band Attenuation (min / max dB) | 35.00dB / 51.30dB | |
High Band Attenuation (min / max dB) | 18.00dB / 21.70dB | |
Return Loss (Low Band / High Band) | 14.0dB / 14.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 9 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.45900 | $4.59 |
| 25 | $0.42360 | $10.59 |
| 50 | $0.39780 | $19.89 |
| 100 | $0.37400 | $37.40 |
| 250 | $0.34496 | $86.24 |
| 500 | $0.32446 | $162.23 |
| 1,000 | $0.30519 | $305.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.27888 | $557.76 |
| 4,000 | $0.26234 | $1,049.36 |
| 6,000 | $0.25312 | $1,518.72 |
| 10,000 | $0.24196 | $2,419.60 |
| 14,000 | $0.23488 | $3,288.32 |
| 20,000 | $0.22760 | $4,552.00 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.62700 |

