
SPM10040T-1R5M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10040T-1R5M-HZRTR-ND - Tape & Reel (TR) 445-SPM10040T-1R5M-HZRCT-ND - Cut Tape (CT) 445-SPM10040T-1R5M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-1R5M-HZR |
Description | FIXED IND 1.5UH 17.2A 4.29 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 17.2 A 4.29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-1R5M-HZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.92000 | $2.92 |
| 10 | $2.40700 | $24.07 |
| 25 | $2.22640 | $55.66 |
| 50 | $2.09920 | $104.96 |
| 100 | $1.97940 | $197.94 |
| 250 | $1.83128 | $457.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.67746 | $838.73 |
| 1,000 | $1.58193 | $1,581.93 |
| 1,500 | $1.52865 | $2,292.97 |
| 2,500 | $1.46413 | $3,660.32 |
| 3,500 | $1.42317 | $4,981.10 |
| 5,000 | $1.40296 | $7,014.80 |
| Unit Price without GST: | $2.92000 |
|---|---|
| Unit Price with GST: | $3.21200 |

