
MMZ0603D161ET000 | |
|---|---|
DigiKey Part Number | 445-MMZ0603D161ET000TR-ND - Tape & Reel (TR) 445-MMZ0603D161ET000CT-ND - Cut Tape (CT) 445-MMZ0603D161ET000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603D161ET000 |
Description | FERRITE BEAD 160 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 125mA 2.9Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 125mA | |
DC Resistance (DCR) (Max) | 2.9Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.33500 | $3.35 |
| 25 | $0.29000 | $7.25 |
| 50 | $0.25940 | $12.97 |
| 100 | $0.23120 | $23.12 |
| 250 | $0.19716 | $49.29 |
| 500 | $0.17352 | $86.76 |
| 1,000 | $0.15160 | $151.60 |
| 5,000 | $0.14302 | $715.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.11684 | $1,752.60 |
| Unit Price without GST: | $0.48000 |
|---|---|
| Unit Price with GST: | $0.52800 |

