
MHQ1005P1N8BT000 | |
|---|---|
DigiKey Part Number | 445-175576-2-ND - Tape & Reel (TR) 445-175576-1-ND - Cut Tape (CT) 445-175576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P1N8BT000 |
Description | FIXED IND 1.8NH 1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P1N8BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16300 | $1.63 |
| 100 | $0.13380 | $13.38 |
| 1,000 | $0.11003 | $110.03 |
| 5,000 | $0.09598 | $479.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08876 | $887.60 |
| 20,000 | $0.08370 | $1,674.00 |
| 30,000 | $0.08088 | $2,426.40 |
| 50,000 | $0.07746 | $3,873.00 |
| 70,000 | $0.07529 | $5,270.30 |
| 100,000 | $0.07306 | $7,306.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.22000 |

