MCZ2010AH201L4T000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4,376
Unit Price: $0.82000
Datasheet
4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 100mA DCR 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ2010AH201L4T000

DigiKey Part Number
445-9348-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCZ2010AH201L4T000
Description
CMC 100MA 4LN 200 OHM SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 100mA DCR 3.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0804 (2010 Metric), 8 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes