27 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE1327KL

DigiKey Part Number
13-RT0805FRE1327KLTR-ND - Tape & Reel (TR)
13-RT0805FRE1327KLCT-ND - Cut Tape (CT)
13-RT0805FRE1327KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE1327KL
Description
RES 27K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,712
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02600$0.26
25$0.02440$0.61
50$0.02320$1.16
100$0.02200$2.20
250$0.02044$5.11
500$0.01930$9.65
1,000$0.01826$18.26
5,000$0.01613$80.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01396$279.20
40,000$0.01337$534.80
60,000$0.01305$783.00
100,000$0.01269$1,269.00
140,000$0.01247$1,745.80
200,000$0.01225$2,450.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500