0.1 µF ±10% 250V Ceramic Capacitor X7T Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7T2E104KNT06

DigiKey Part Number
445-173392-1-ND - Cut Tape (CT)
445-173392-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24X7T2E104KNT06
Description
CAP CER 0.1UF 250V X7T RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7T Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7T2E104KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,021
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.45600$4.56
50$0.34120$17.06
100$0.30590$30.59
500$0.24638$123.19
1,000$0.22802$228.02
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.20683$413.66
4,000$0.19475$779.00
6,000$0.18871$1,132.26
10,000$0.18200$1,820.00
14,000$0.17808$2,493.12
20,000$0.17431$3,486.20
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.81400