0.47 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7S2A474KRU06

DigiKey Part Number
445-180649-1-ND - Cut Tape (CT)
445-180649-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24X7S2A474KRU06
Description
CAP CER 0.47UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X7S2A474KRU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,085
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.64800$6.48
50$0.49380$24.69
100$0.44660$44.66
500$0.36644$183.22
1,000$0.34169$341.69
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.31215$624.30
4,000$0.29588$1,183.52
6,000$0.28772$1,726.32
10,000$0.27869$2,786.90
14,000$0.27340$3,827.60
20,000$0.26832$5,366.40
Manufacturers Standard Package
Unit Price without GST:$1.03000
Unit Price with GST:$1.13300