
FA18C0G1H100DNU06 | |
|---|---|
DigiKey Part Number | 445-180448-1-ND - Cut Tape (CT) 445-180448-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H100DNU06 |
Description | CAP CER 10PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H100DNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.22700 | $2.27 |
| 50 | $0.16400 | $8.20 |
| 100 | $0.14460 | $14.46 |
| 500 | $0.11208 | $56.04 |
| 1,000 | $0.10207 | $102.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09116 | $182.32 |
| 4,000 | $0.08457 | $338.28 |
| 6,000 | $0.08128 | $487.68 |
| 10,000 | $0.07763 | $776.30 |
| 14,000 | $0.07549 | $1,056.86 |
| 20,000 | $0.07344 | $1,468.80 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.42900 |

