
ECO2230SEO-D04V016 | |
|---|---|
DigiKey Part Number | 445-ECO2230SEO-D04V016-ND |
Manufacturer | |
Manufacturer Product Number | ECO2230SEO-D04V016 |
Description | XFMR FLYBACK AC/DC CONV TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer Isolation 50kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | - | |
Frequency | 50kHz | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $8.01700 | $80.17 |
| 48 | $7.46833 | $358.48 |
| 96 | $7.23646 | $694.70 |
| 144 | $7.10368 | $1,022.93 |
| 288 | $6.88135 | $1,981.83 |
| 528 | $6.69201 | $3,533.38 |
| 1,008 | $6.49499 | $6,546.95 |
| Unit Price without GST: | $8.88000 |
|---|---|
| Unit Price with GST: | $9.76800 |

