
DEA162025LT-5046C1 | |
|---|---|
DigiKey Part Number | 445-DEA162025LT-5046C1TR-ND - Tape & Reel (TR) 445-DEA162025LT-5046C1CT-ND - Cut Tape (CT) 445-DEA162025LT-5046C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162025LT-5046C1 |
Description | RF FILTER LOWPASS 1.9525GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.9525GHz Center Frequency Low Pass RF Filter (Radio Frequency) 145MHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.9525GHz Center | |
Bandwidth | 145MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.31600 | $3.16 |
| 25 | $0.29080 | $7.27 |
| 50 | $0.27320 | $13.66 |
| 100 | $0.25680 | $25.68 |
| 250 | $0.23676 | $59.19 |
| 500 | $0.22268 | $111.34 |
| 1,000 | $0.20946 | $209.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18004 | $720.16 |
| 8,000 | $0.16935 | $1,354.80 |
| 12,000 | $0.16340 | $1,960.80 |
| 20,000 | $0.15620 | $3,124.00 |
| 28,000 | $0.15163 | $4,245.64 |
| 40,000 | $0.14692 | $5,876.80 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.42900 |

