
CS65-B2GA221KAGKA | |
---|---|
DigiKey Part Number | 445-CS65-B2GA221KAGKA-ND |
Manufacturer | |
Manufacturer Product Number | CS65-B2GA221KAGKA |
Description | CAP CER 220PF 300/440VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 300VAC/440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS65-B2GA221KAGKA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.54000 | $1.54 |
10 | $0.98000 | $9.80 |
50 | $0.76200 | $38.10 |
100 | $0.69460 | $69.46 |
500 | $0.58070 | $290.35 |
1,000 | $0.54549 | $545.49 |
3,000 | $0.50202 | $1,506.06 |
5,000 | $0.48593 | $2,429.65 |
Unit Price without GST: | $1.54000 |
---|---|
Unit Price with GST: | $1.69400 |