

CKG45NX5R1H106M500JH | |
|---|---|
DigiKey Part Number | 445-1660-2-ND - Tape & Reel (TR) 445-1660-1-ND - Cut Tape (CT) 445-1660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45NX5R1H106M500JH |
Description | CAP CER 10UF 50V X5R SMD |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45NX5R1H106M500JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $3.31400 | $33.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.53500 | $35.35 |
| 50 | $2.80460 | $140.23 |
| 100 | $2.57640 | $257.64 |
| 500 | $2.18674 | $1,093.37 |
| Unit Price without GST: | $4.73000 |
|---|---|
| Unit Price with GST: | $5.20300 |


