CKCM25X5R0J104M060AK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.12950
Datasheet
0.1µF Isolated Capacitor 2 Array 6.3 V X5R 0504 (1410 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCM25X5R0J104M060AK

DigiKey Part Number
445-10246-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKCM25X5R0J104M060AK
Description
CAP ARRAY 0.1UF 6.3V X5R 0504
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 2 Array 6.3 V X5R 0504 (1410 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCM25X5R0J104M060AK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
0.1µF
Tolerance
±20%
Voltage - Rated
6.3 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
X5R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0504 (1410 Metric)
Supplier Device Package
0405 (1012 Metric)
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes