
ACM2012H-900-2P-T03 | |
|---|---|
DigiKey Part Number | 445-ACM2012H-900-2P-T03TR-ND - Tape & Reel (TR) 445-ACM2012H-900-2P-T03CT-ND - Cut Tape (CT) 445-ACM2012H-900-2P-T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012H-900-2P-T03 |
Description | CMC 300MA 2LN 90 OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012H-900-2P-T03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.54700 | $5.47 |
| 25 | $0.50600 | $12.65 |
| 50 | $0.47700 | $23.85 |
| 100 | $0.44980 | $44.98 |
| 250 | $0.41608 | $104.02 |
| 500 | $0.39224 | $196.12 |
| 1,000 | $0.36985 | $369.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34536 | $690.72 |
| 4,000 | $0.32566 | $1,302.64 |
| 6,000 | $0.31468 | $1,888.08 |
| 10,000 | $0.30139 | $3,013.90 |
| 14,000 | $0.29294 | $4,101.16 |
| 20,000 | $0.28426 | $5,685.20 |
| Unit Price without GST: | $0.67000 |
|---|---|
| Unit Price with GST: | $0.73700 |










