

CGA5L4X7T2W104M160AE | |
|---|---|
DigiKey Part Number | 445-7978-2-ND - Tape & Reel (TR) 445-7978-1-ND - Cut Tape (CT) 445-7978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4X7T2W104M160AE |
Description | CAP CER 0.1UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4X7T2W104M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.04800 | $10.48 |
| 50 | $0.81880 | $40.94 |
| 100 | $0.74840 | $74.84 |
| 500 | $0.62916 | $314.58 |
| 1,000 | $0.59232 | $592.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54592 | $1,091.84 |
| 4,000 | $0.52165 | $2,086.60 |
| 6,000 | $0.50950 | $3,057.00 |
| 10,000 | $0.49602 | $4,960.20 |
| 14,000 | $0.48815 | $6,834.10 |
| 20,000 | $0.48057 | $9,611.40 |
| Unit Price without GST: | $1.63000 |
|---|---|
| Unit Price with GST: | $1.79300 |

