

CGA4J3X8R2A473K125AD | |
|---|---|
DigiKey Part Number | 445-9947-2-ND - Tape & Reel (TR) 445-9947-1-ND - Cut Tape (CT) 445-9947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R2A473K125AD |
Description | CAP CER 0.047UF 100V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R2A473K125AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.30100 | $3.01 |
| 50 | $0.22100 | $11.05 |
| 100 | $0.19630 | $19.63 |
| 500 | $0.15460 | $77.30 |
| 1,000 | $0.14173 | $141.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12740 | $254.80 |
| 4,000 | $0.11895 | $475.80 |
| 6,000 | $0.11472 | $688.32 |
| 10,000 | $0.11003 | $1,100.30 |
| 14,000 | $0.10729 | $1,502.06 |
| 20,000 | $0.10465 | $2,093.00 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.56100 |

