1 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X8L1H105K125AE

DigiKey Part Number
445-CGA4J1X8L1H105K125AETR-ND - Tape & Reel (TR)
445-CGA4J1X8L1H105K125AECT-ND - Cut Tape (CT)
445-CGA4J1X8L1H105K125AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X8L1H105K125AE
Description
CAP CER 1UF 50V X8L 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X8L1H105K125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.53900$5.39
50$0.40620$20.31
100$0.36560$36.56
500$0.29712$148.56
1,000$0.27597$275.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.25118$502.36
4,000$0.23726$949.04
6,000$0.23030$1,381.80
10,000$0.22258$2,225.80
14,000$0.21806$3,052.84
20,000$0.21372$4,274.40
Manufacturers Standard Package
Unit Price without GST:$0.87000
Unit Price with GST:$0.95700