

CGA3E1X7S1C225M080AC | |
|---|---|
DigiKey Part Number | 445-16105-2-ND - Tape & Reel (TR) 445-16105-1-ND - Cut Tape (CT) 445-16105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7S1C225M080AC |
Description | CAP CER 2.2UF 16V X7S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7S1C225M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20200 | $2.02 |
| 50 | $0.14540 | $7.27 |
| 100 | $0.12770 | $12.77 |
| 500 | $0.09836 | $49.18 |
| 1,000 | $0.08933 | $89.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07362 | $294.48 |
| 8,000 | $0.06873 | $549.84 |
| 12,000 | $0.06629 | $795.48 |
| 20,000 | $0.06358 | $1,271.60 |
| 28,000 | $0.06199 | $1,735.72 |
| 40,000 | $0.06047 | $2,418.80 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

