C3216Y5V1C106Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 94,587
Unit Price: $0.38000
Datasheet

Direct


YAGEO
In Stock: 85,268
Unit Price: $0.36000
Datasheet

Upgrade


KEMET
In Stock: 2,116
Unit Price: $1.75000
Datasheet

Upgrade


YAGEO
In Stock: 106,126
Unit Price: $0.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.17735
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,537
Unit Price: $0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 6,988
Unit Price: $0.32000
Datasheet
10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

C3216Y5V1C106Z

DigiKey Part Number
445-1391-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216Y5V1C106Z
Description
CAP CER 10UF 16V Y5V 1206
Customer Reference
Detailed Description
10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216Y5V1C106Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types