1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5L2X8R1E105K160AD

DigiKey Part Number
445-8866-2-ND - Tape & Reel (TR)
445-8866-1-ND - Cut Tape (CT)
445-8866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X8R1E105K160AD
Description
CAP CER 1UF 25V X8R 1206 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X8R1E105K160AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.74800$7.48
50$0.57480$28.74
100$0.52120$52.12
500$0.43100$215.50
1,000$0.40308$403.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.36926$738.52
4,000$0.35089$1,403.56
6,000$0.34169$2,050.14
10,000$0.33150$3,315.00
14,000$0.32553$4,557.42
20,000$0.31980$6,396.00
Manufacturers Standard Package
Unit Price without GST:$1.19000
Unit Price with GST:$1.30900